You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Van Damme TourCat Cat5e Flexible Screened Male to Male RJ45 to RJ45 1m -
104-212-001
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 104-212-001
- Order Code:
- AV21629
- Product Range
- Van Damme TourCat Cat5e Leads
Product Range Selector (Van Damme TourCat Cat5e Leads)
See all from this product rangeProduct Overview
- Uses Van Damme® Tourcat series stranded Cat5e cable
- 6mm overall diameter with feel & flexibility of a Van Damme® microphone cable
- Ideal for dynamic use in live events, audio visual applications and temporary installations
- Cat5e performance to TIA/EIA-568-B.2-2001 standards
- Terminated with screened RJ45 connectors
Product Information
- :
- RJ45 Plug
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- FUTP (Foiled Unshielded Twisted Pair)
- :
- Black
- :
- 1m
- :
- 3.28ft
- :
- Van Damme TourCat Cat5e Leads
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9587 (€17.17) | ( ) |
3+ | €12.6616 (€15.57) | ( ) |
6+ | €11.4597 (€14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.