You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD SDI BNC Male to BNC Male Flexible Lead, 2m Black -
111-543-052
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 111-543-052
- Order Code:
- AV23501
- Product Range
- -
- Technical Datasheet:
- 111-543-052 Datasheet
Product Overview
- Van Damme UP-OFC HD Vision Flexible RG6/U 75 ohm coaxial cable
- Extremely flexible, black PVC jacketed cable with stranded centre conductor
- Terminated with Van Damme True 75 ohm HD 12GHz precision male BNCs with Violet strain reliefs
- Suitable for HD-SDI 1080p transmissions
- Length 2m
Product Information
- :
- BNC Plug to BNC Plug
- :
- BNC Straight Plug
- :
- BNC Straight Plug
- :
- 75ohm
- :
- RG6/U
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.8157 (€30.52) | ( ) |
3+ | €22.7448 (€27.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.