You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TourCat Cat6A Flexible S/FTP Network Cable, 100m, Black -
268-466-000
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268-466-000
- Order Code:
- CB24985
- Technical Datasheet:
- 268-466-000 Datasheet
Product Range Selector (VDC Trading - Tourcat Series)
See all from this product rangeProduct Overview
- 75% coverage overall braided screen
- Meets the requirements of Cat6A TIA/EIA-568-C-2 and ISO/IEC 11801 Class EA
- Flexible and robust for touring and dynamic use
- Ideal for use with the Neutrik Cat 6A Ethercon
- Suitable for Gigabit and 100Mb data and Ethernet-based digital audio/video transmissions
Product Information
- :
- Screened
- :
- Cat6a
- :
- 26AWG
- :
- 0.14mm²
- :
- 328ft
- :
- 100m
- :
- 4 Pair
- :
- Black
- :
- 7 x 0.16mm
- :
- -
- :
- PVC
- :
- Copper
- :
- 6.5mm
- :
- VDC Trading - Tourcat Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €228.242 (€280.74) | ( ) |
3+ | €212.3198 (€261.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.