You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pin XLR Male to Female DMX Lead, 2m Black -
401-024-001
Product Overview
- Van Damme® Smart control DMX, 1-pair cable and Neutrik® 5-pin XLR connector for DMX512 lighting control
- 6mm Diameter with 22AWG conductors and low capacitance for accurate data transfer
- Ideal for touring, rigging and other dynamic use
- Terminated using 2% silver, lead-free solder
- Straight wired, 5-pins connected
Product Information
- :
- XLR Plug, 5 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 5 Way
- :
- 6.6ft
- :
- 2m
- :
- Black
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3374 (€34.86) | ( ) |
3+ | €25.6347 (€31.53) | ( ) |
6+ | €23.634 (€29.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.