You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DVI-A Male to 15 Pin VGA (D Sub) Male Lead, 3m Blue - 

DVI/VGA 3M

DVI/VGA 3M - DVI-A Male to 15 Pin VGA (D Sub) Male Lead, 3m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VDC VDC
Manufacturer Part No:
DVI/VGA 3M
Order Code:
AV09214
Product Range
-

Product Overview

A professional quality DVI interconnection lead that is manufactured and supports the standards laid down by the DDWG (Digital Display Working Group).
  • Overmoulded connector construction
  • Supports 2.5GHz analogue RGB bandwidths

Product Information


:
DVI-A Plug

:
HD-15 VGA Plug to DVI-A Plug

:
D Subminiature H/D Plug, VGA, 15 Way

:
9.8ft

:
3m

:
Blue

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€18.5164 ( €22.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.5164 (€22.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €17.3145 (€21.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --