You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELCRO® Brand Hook Only Self Adhesive Fastener - White 20mm x 5m -
EB8802001011405
- Manufacturer:
- VELCRO VELCRO
- Manufacturer Part No:
- EB8802001011405
- Order Code:
- SAVEL7909H
- Product Range
- VELCRO® Brand - Hook & Loop Tape
Product Range Selector (VELCRO® Brand - Hook & Loop Tape)
See all from this product rangeProduct Overview
- Whether you're at home, work or school, VELCRO® Brand Stick On Tape (hook side only) is ideal for any DIY project
- Use this 5m roll of white hook-only tape to replace old hook and loop fasteners, or use it in conjunction with loop-only VELCRO® Brand tape
- It can hold up to 300g per 20mm x 20mm piece - just clean and dry the surfaces, and allow the adhesive at least 10 minutes to set before use
Product Information
- :
- Hook
- :
- Roll
- :
- White
- :
- 16.4ft
- :
- 5m
- :
- 0.79"
- :
- 20mm
- :
- -
- :
- -
- :
- 5m
- :
- -
- :
- -
- :
- VELCRO® Brand - Hook & Loop Tape
Technical Documents (0)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4264 (€6.67) | ( ) |
10+ | €5.0844 (€6.25) | ( ) |
50+ | €4.8564 (€5.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.