You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELCRO® Brand ONE-WRAP® Reusable Ties Black 30mm x 5m -
VEL-EC60254
- Manufacturer:
- VELCRO VELCRO
- Manufacturer Part No:
- VEL-EC60254
- Order Code:
- CB17785
- Product Range
- VELCRO® Brand - ONE-WRAP
- Also Known As:
- GTIN UPC EAN: 5030610602542
- Technical Datasheet:
- VEL-EC60254 Datasheet
Product Range Selector (VELCRO® Brand - ONE-WRAP)
See all from this product rangeProduct Overview
- Reusable and adjustable
- Cut-to-length roll
- Hook and loop pad
- Organise and tidy messy cables
- Supplied in 5m lengths
- Width: 30mm
Product Information
- :
- -
- :
- -
- :
- Black
- :
- -
- :
- -
- :
- 1.18"
- :
- 30mm
- :
- 16.4ft
- :
- 5m
- :
- 5m
- :
- -
- :
- -
- :
- VELCRO® Brand - ONE-WRAP
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5842 (€10.56) | ( ) |
3+ | €7.8546 (€9.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.