You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini 2 Channel USB PC Oscilloscope -
PCSU02
- Manufacturer:
- VELLEMAN INSTRUMENTS VELLEMAN INSTRUMENTS
- Manufacturer Part No:
- PCSU02
- Order Code:
- IN07920
- Also Known As:
- GTIN UPC EAN: 5410329668228
- Technical Datasheet:
- PCSU02 Datasheet
Product Overview
- Markers for: amplitude / voltage and frequency / time
- Expert or basic mode software selection
- AC and DC coupling
- 8-bit resolution
- Storage of display and data
- Bandwidth: DC to 500kHz ± 3 dB
- Input impedance: 100KΩ / 20pF
- Maximum input voltage: 30V (AC + DC)
- Time base: 5μs to 500ms per division
- Input range: 100mV to 5V/division
- Input sensitivity: 3mV display resolution
- Read-outs: true RMS, dBV, dBm, p to p, duty cycle, frequency
- Record length: 1k samples
- Sampling frequency: 50Hz to 2.5MHz
- Sample history function
- Auto set-up function
- Pre-trigger function: on 50ms/div .. 500ms/div ranges
- Persistence options: colour graded, Variable and Infinite
- Dimensions: 85x40x14mm
Product Information
- :
- 2 Channel
- :
- 500kHz
- :
- 1kSPS
- :
- -
- :
- -
- :
- Oscilloscope, test leads, USB cable and manual
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.6715 (€99.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.