You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Ch High-Power LED Flasher Kit -
WSL180
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSL180
- Order Code:
- HK01064
- Also Known As:
- GTIN UPC EAN: 5410329418335
WSL180 - You may also be interested in
Product Overview
- High power 20,000 mcd LEDs supplied
- The unit can also be used with other LEDs, LED strips, LED Clusters etc
- 3A MOSFET output on each channel
- Seven different flash effects with single button selection
- Variable flash speed
- Program memory
- LED boards can be detached from the main board for remote installation
- Power supply: 12V (9V to 14Vdc)
- Output: 3A per channel
- Dimensions (WxHxD): 65x20x33mm (main board); 18x12x33mm (LED board)
Product Information
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.2561 (€16.31) | ( ) |
5+ | €12.87 (€15.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.