You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multicore Mounting Wire Kit 8x 5m, 2x 10m 24 AWG -
K/MOW
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- K/MOW
- Order Code:
- MK00170
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329217679
- Technical Datasheet:
- K/MOW Datasheet
Product Overview
- Max. Voltage: 60V
- Max. Current: 4.3A
- External Dia: 1.4mm
- Conductors: 0.2mm²
Contents
5m of each: White, Blue, Brown, Green, Yellow, Orange, Grey, Violet, & 10m of each: Black, Red
Product Information
- :
- 10x Multi core wires
- :
- -
Technical Documents (1)
Also Known As
40 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 25/07/25
25 more will be available week commencing 04/08/25
25 more will be available week commencing 13/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
20 more will be available week commencing 25/07/25
25 more will be available week commencing 04/08/25
25 more will be available week commencing 13/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9863 (€13.51) | ( ) |
5+ | €10.3194 (€12.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.