You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E3 Series Resistor Set, 1/4W, 5%, 480 Pieces -
K/RES-E3
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- K/RES-E3
- Order Code:
- RE07594
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329241803
- Technical Datasheet:
- K/RES-E3 Datasheet
Product Overview
- Quantity: 480 Pieces (30 pcs per value)
- Series: E3
- Number of values: 16 (from 10R to 1M)
- Power rating: 1/4W
- Operating temperature range: -55°C to +155°C
- Tolerance: 5%
- Max. operating voltage: 250V
Product Information
- :
- 480 Piece (30 each of 10R to 1M)
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9677 (€9.80) | ( ) |
5+ | €6.6222 (€8.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.