You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" TFT LCD Monitor with Remote, 16:9/4:3 -
MON7T1
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- MON7T1
- Order Code:
- AV21050
- Also Known As:
- GTIN UPC EAN: 5410329443887
Product Overview
- Display mode: TFT active matrix (16:9/4:3)
- 2x video/camera inputs and 1 x stereo audio input
- IR headphone transmitter on the front
- Audio output via optional IR headphones
- On-screen display
- Mirror image function
- PAL/NTSC auto switchable
- Automatic trigger function for reverse camera
- Brightness: 250 cd/m²
- Pixels: 384,000
- Power: 12Vdc, ±10%
- Input: composite video signal
- Monitor dimensions (WxHxD): 173x115x20mm
- Weight: 360g
Contents
Contents: Monitor, remote control, cables, table stand and headrest installation frame
Product Information
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 14/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
80 more will be available week commencing 14/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €102.4709 (€126.04) | ( ) |
3+ | €99.7696 (€122.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.