You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.85mm PLA Filament Reel 750g, Blue -
PLA285U07
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- PLA285U07
- Order Code:
- MK00867
- Product Range
- Velleman PLA Filaments
- Also Known As:
- GTIN UPC EAN: 5410329670191
Product Range Selector (Velleman PLA Filaments)
See all from this product rangeProduct Overview
- PLA has an attractive glossy feel making it ideal for home projects
- Impact Strength: 7.5kJ/m²
- Specific gravity: 1.24g/cc
- Reel dimensions (HxDia.): 55x200mm
- Weight: 750g
Product Information
- :
- 2.85mm
- :
- Blue
- :
- PLA (Polylactide)
- :
- 180°C
- :
- 750g
- :
- Velleman PLA Filaments
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.6966 (€23.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.