You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buzzer, Mechanical, Flying Leads, 24V dc -
SVM24N
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- SVM24N
- Order Code:
- SN36844
- Also Known As:
- GTIN UPC EAN: 5410329605575
Product Range Selector (SVM Range)
See all from this product rangeProduct Overview
- Leads: Black & Red
- Fixing Centres: 27.5mm
Product Information
- :
- Buzzer
- :
- 18VDC
- :
- Single
- :
- 85dB
- :
- 500Hz
- :
- 28VDC
- :
- 30mA
- :
- SVM Range
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 17/08/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 17/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4921 (€3.07) | ( ) |
10+ | €2.1528 (€2.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.