You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W USB Powered Soldering Iron -
VTSUSB
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- VTSUSB
- Order Code:
- SD02164
- Also Known As:
- GTIN UPC EAN: 5410329675172
Product Overview
- USB Powered soldering iron designed to finish 3D printing models
- Small and compact for portability
- Rapid heat up and instant recovery
- Pen-like form makes it very comfortable to use and easy to control when precision is important
- Long-life tip can be easily replaced and has protective cap
- 4x Interchangeable tips included - needle/knife/scoop/point
- Special tip coating to prevent sticking
- LED Indicator light and touch switch
- Works with PLA, ABS and other 3D printing materials
- Supplied with 1.5m USB cable and stand
- Spare bit set also available
Product Information
- :
- -
- :
- 8W
- :
- 400°C
- :
- USB
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.4089 (€18.95) | ( ) |
3+ | €14.742 (€18.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.