You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starter Metal Detector, 12cm Search Depth with 16cm Search Coil -
CS100N
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- CS100N
- Order Code:
- TL23664
- Also Known As:
- GTIN UPC EAN: 5410329454821
Product Range Selector (Velleman - Metal Detectors)
See all from this product rangeProduct Overview
- Low battery indicator: The low battery indicator tells you when to replace the 6x AA batteries (not included)
- Ideal for beginners: Audio feedback makes it easy to learn how to use the metal detector properly
- Waterproof search coil: The waterproof coil has a diameter of 16cm and is suitable for use in damp environments and on the beach
- User-friendly: This metal detector features an adjustable rod from 61cm to 92.5cm.This ensures great ease of use
- Headphone jack: If desired, you can connect headphones via the 3.5mm jack
- Display Type: Analogue
- Coil Diameter: 16cm
- Depth Sensitivity:
12cm - Height Coil: 2cm
Product Information
- :
- Metal
- :
- 120mm
- :
- 925mm
- :
- 165mm
- :
- 220mm
- :
- 660g
- :
- Velleman - Metal Detectors
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.0843 (€70.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.