You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advanced Metal Detector, 20cm Search Depth -
CS102
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- CS102
- Order Code:
- TL23665
- Also Known As:
- GTIN UPC EAN: 5410329415334
Product Range Selector (Velleman - Metal Detectors)
See all from this product rangeProduct Overview
- Low battery indicator: The low battery indicator tells you when to replace the 8x AA batteries (not included)
- Audible and visual signal: Each find is indicated by a signal on the screen and a beep
- Waterproof search coil: The waterproof coil has a diameter of 22cm and is suitable for use in damp environments and on the beach
- User-friendly: This metal detector features a comfortable armrest and an adjustable rod from 114cm to 141 cm. This ensures great ease of use
- Headphone jack: If desired, you can connect headphones via the 3.5mm jack
- Display Type: Analogue
- Coil Diameter: 22cm
- Depth sensitivity all metal: 20cm
- Height Coil: 1.85cm
Product Information
- :
- Metal
- :
- 200mm
- :
- 1.41m
- :
- 390mm
- :
- 216mm
- :
- 1.4kg
- :
- Velleman - Metal Detectors
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 25/07/25
8 more will be available week commencing 25/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €106.2828 (€130.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.