You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter, Autoranging, 750V AC/1kV DC -
DVM030
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- DVM030
- Order Code:
- IN09883
- Also Known As:
- GTIN UPC EAN: 5410329757328
- Technical Datasheet:
- DVM030 Datasheet
Product Overview
- Built-in data hold function allows you to hold and read measured values after disconnecting the measurement leads, ensures accurate and reliable measurements
- NCV function allows you to detect the presence of voltage at a safe distance, without making direct contact with any cables
- Initial value at the start of the measurement is stored as the reference value (= zero)
- Difference between the subsequent readings and the reference value is shown on the display
- Records and then displays the minimum and maximum values
- Automatic and manual range setting
- Large, backlit display ensures good readability even in poor lighting conditions
- Automatic switch-off when not in use
- Complies with safety category CAT III - 1kV/CAT IV - 600V, for increased safety
- Supplied with silicone sleeve, pouch, 2x test leads (1m length), and 1x 9V, PP3 battery
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- -
- :
- True RMS
- :
- 4000
- :
- Auto
- :
- 1kV
- :
- 750V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.4015 (€54.61) | ( ) |
3+ | €42.003 (€51.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.