You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Multimeter, 750V AC/1kV DC - 

DVM040

DVM040 - Digital Multimeter, 750V AC/1kV DC
DVM040 - Digital Multimeter, 750V AC/1kV DC
DVM040 - Digital Multimeter, 750V AC/1kV DC
DVM040 - Digital Multimeter, 750V AC/1kV DC
DVM040 - Digital Multimeter, 750V AC/1kV DC
DVM040 - Digital Multimeter, 750V AC/1kV DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VELLEMAN VELLEMAN
Manufacturer Part No:
DVM040
Order Code:
IN09884
Also Known As:
GTIN UPC EAN: 5410329757342
Technical Datasheet:
DVM040   Datasheet
See all Technical Docs

Product Overview

This digital multimeter is the perfect tool for professional electricians and installers. Thanks to its compact and robust design, you can take it anywhere. The very complete multimeter is suitable for measuring voltage, current, and resistance using the supplied test leads. The meter has a True RMS function, which ensures accurate voltage and current measurements. With the included temperature probes, you can easily perform accurate temperature tests with a measurement range of -20°C to 1,000°C. Furthermore, the meter features a MIN/MAX and REL function.
  • Built-in data hold function allows you to hold and read measured values after disconnecting the measurement leads, ensures accurate and reliable measurements
  • NCV function allows you to detect the presence of voltage at a safe distance, without making direct contact with any cables
  • Initial value at the start of the measurement is stored as the reference value (= zero)
  • Difference between the subsequent readings and the reference value is shown on the display
  • Large, backlit display ensures good readability even in poor lighting conditions
  • Manual range setting
  • With the included temperature probes, you can easily perform accurate temperature tests with a measurement range from -20°C to +1,000°C
  • Automatic switch-off when not in use
  • Complies with safety category CAT III - 1kV/CAT IV - 600V, for increased safety
  • Supplied with silicone sleeve, pouch, 1x temperature probe (700mm lead), 2x test leads (1m length), and 1x 9V, PP3 battery

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

:
True RMS

:
2000

:
Manual

:
1kV

:
750V

:
10A

:
10A

:
200Mohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5410329757342

7 In stock Need more?

???PF_PDP_RSP_SUP???

€58.4415 ( €71.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €58.4415 (€71.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €56.3121 (€69.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --