You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Warning Flasher, LED, 12V, 100mm, Amber -
HAA100AN
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- HAA100AN
- Order Code:
- MC02408
- Also Known As:
- GTIN UPC EAN: 5410329627027
- Technical Datasheet:
- HAA100AN Datasheet
Product Overview
- LEDs: 15 White
- Rated Voltage: 12Vdc
- Working Voltage: 6-15Vdc
- Rated Current: 100mA ±10mA
- Flash Rate: 80-100/min
- Material: ABS/Acrylic
- Wiring: Black(-)/Red(+)
- Lead: 40cm, AWG24
Product Information
- :
- Amber
- :
- -
- :
- -
- :
- Flashing
- :
- 100mm
- :
- IP20
- :
- -
- :
- 75mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.9031 (€29.40) | ( ) |
5+ | €23.0139 (€28.31) | ( ) |
25+ | €21.1185 (€25.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.