You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5x / 4x Handheld Magnifier with LED Light -
VTMG14NDN
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- VTMG14NDN
- Order Code:
- TL22649
- Technical Datasheet:
- VTMG14NDN Datasheet
Product Overview
- Handheld magnifier with 2 super bright LEDs
- 2.5x Magnifying glass with 4 x bifocal lens
- On/Off button
- Magnification: Lens: 2.5x, Bifocal Lens: 4x
- Dimensions - Magnifier: 23cm, Lens: Ø 90mm, Bifocal Lens: Ø 20mm
- Weight: 75g
- Power Supply: 2x AAA (not incl.)
Product Information
- :
- Hand Held Magnifier
- :
- -
- :
- Inspection, Hobbyists
- :
- 2.5x
- :
- -
- :
- -
Technical Documents (1)
17 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8569 (€10.89) | ( ) |
12+ | €8.2485 (€10.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.