You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Performance Cable 2 Core + CPC 1.5mm White 100m Reel -
VFP-215EWH
- Manufacturer:
- VENTCROFT SECURITY VENTCROFT SECURITY
- Manufacturer Part No:
- VFP-215EWH
- Order Code:
- CB08802
- Product Range
- 2C
- Technical Datasheet:
- VFP-215EWH Datasheet
Product Range Selector (2C)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- Flexible fire performance cable approved for use with fire alarms and emergency lighting systems
- UK made, NoBurn Cable is tested and certified by LPCB to BS5839 Pt1 2002 26.2d and BS8434 PH30
- Patented construction design, one of the fastest cables of it's type to prepare for termination
- The cable has superb working flexibility
- Operates up to 500V (AC/DC) between cores or 300V between cores & CPC (Circuit Protection Conductor)
- Screened against electromagnetic interference conductor insulation
- Low smoke and zero halogen construction
Product Information
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 1.5mm²
- :
- 328ft
- :
- 100m
- :
- White
- :
- 2 x 1.5mm
- :
- Copper
- :
- LSPVC
- :
- 8.1mm
- :
- -
- :
- 2C
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €145.4299 (€178.88) | ( ) |
3+ | €137.4212 (€169.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.