You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plectra USB-C Flash Drive, 512GB Black -
30227
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 30227
- Order Code:
- MD01565
- Product Range
- Verbatim Plectra USB-C Flash Drives
- Also Known As:
- GTIN UPC EAN: 0023942302278
- Technical Datasheet:
- 30227 Datasheet
Product Range Selector (Verbatim Plectra USB-C Flash Drives)
See all from this product rangeProduct Overview
- Compact, lightweight flash drive for modern devices
- Slim profile design with USB-C connector
- Durable design with zinc alloy frame and plastic casing
- High speed USB 3.2 Gen 1 interface
- Supports Windows 8/10/11 and macOS 10.6+
- Dimensions (HxWxD): 8x21x49mm
- 2 Year manufacturer warranty
Product Information
- :
- 512GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 70°C
- :
- Verbatim Plectra USB-C Flash Drives
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.2714 (€49.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.