You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plectra USB-C Flash Drive, 128GB White - 

30229

New
30229 - Plectra USB-C Flash Drive, 128GB White
30229 - Plectra USB-C Flash Drive, 128GB White
30229 - Plectra USB-C Flash Drive, 128GB White
30229 - Plectra USB-C Flash Drive, 128GB White
30229 - Plectra USB-C Flash Drive, 128GB White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
30229
Order Code:
MD01567
Product Range
Verbatim Plectra USB-C Flash Drives
Also Known As:
GTIN UPC EAN: 0023942302292
Technical Datasheet:
30229   Datasheet
See all Technical Docs

Product Range Selector (Verbatim Plectra USB-C Flash Drives)

See all from this product range

Product Overview

The Verbatim Plectra USB-C flash drive is a sleek and compact storage solution, designed to support modern devices equipped with USB-C ports. The modern, lightweight design is universally compatible which makes it ideal for on-the-go storage. Built with USB 3.2 Gen 1 technology, the Plectra flash drive delivers fast and reliable data transfers, making it perfect for storing important documents, photos, videos and more!
  • Compact, lightweight flash drive for modern devices
  • Slim profile design with USB-C connector
  • Durable design with zinc alloy frame and plastic casing
  • High speed USB 3.2 Gen 1 interface
  • Supports Windows 8/10/11 and macOS 10.6+
  • Dimensions (HxWxD): 8x21x49mm
  • 2 Year manufacturer warranty

Product Information


:
128GB

:
USB 3.2 Gen 1

:
5V

:
0°C

:
70°C

:
Verbatim Plectra USB-C Flash Drives

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942302292

4 In stock Need more?

???PF_PDP_RSP_SUP???

€10.2816 ( €12.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.2816 (€12.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --