You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub - 

32146

32146 - WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub
32146 - WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub
32146 - WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub
32146 - WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub
32146 - WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub
32146 - WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub
32146 - WDA-01 Share My Screen 1080p Full HD Wireless Display Adaptor & Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32146
Order Code:
CS36950
Product Range
-
Also Known As:
GTIN UPC EAN: 0023942321460
Technical Datasheet:
32146   Datasheet
See all Technical Docs

Product Overview

The Share My Screen 1080p is a simple plug & play wireless display kit. Ideal for presentations and home TV setups, it allows you to seamlessly easily extend a Full HD display with 10m wireless range. The wireless transmitter features a universal USB-C connection and hub functionality with two USB ports and SD/MicroSD card slots. The discreet hub features HDMI and VGA outputs for convenient installation options.
  • USB-C transmitter connects to smartphones, laptops and tablets
  • Integrated hub function with 2x USB 3.0 ports and SD/MicroSD slots
  • SD and MicroSD slots suitable for high speed memory cards
  • Maximum transmission range: 10m
  • Discreet receiver is powered by USB connection (lead included)
  • Receiver hub provides HDMI and VGA video connections
  • HDMI and VGA connections support resolutions up to 1080p Full HD @60Hz (HDCP 1.4)
  • 3.5mm HDMI Audio connection
  • Supports DP Alt Mode 1.4
  • Dual band 802.11a/b/g/n/ac 2.4GHz & 5GHz WiFi compliant
  • Function key for intuitive operation
  • Transmitter cable length: 150mm

Contents

Transmitter, receiver, USB cable and user guide

Product Information


:
-

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942321460

5 In stock Need more?

???PF_PDP_RSP_SUP???

€77.9805 ( €95.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €77.9805 (€95.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --