You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMH-14 USB-C 14 Port Pro Multiport Hub, 4K / USB / LAN / SD / PD / Audio -
32154
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32154
- Order Code:
- CS36948
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942321545
- Technical Datasheet:
- 32154 Datasheet
Product Overview
- USB hub with 4x 5Gb/s ports (1x USB-C, 3x USB-A) & 2x USB 2.0 USB-A ports
- HDMI 1 output supports resolutions up to 4K @60Hz with DP 1.4 source, 4K @30Hz with DP 1.2
- HDMI 2 Supports resolutions up to 4K @30Hz
- Gigabit Ethernet port for wired network connection
- SD and MicroSD slots suitable for high speed memory cards
- Dedicated USB-C PD port supports up to 85W passthrough charging (100W max input)
- 3.5mm CTIA audio & microphone port
- 150mm Cable length
- Aluminium and ABS construction with silver finish
- Supports Windows 7/8/10/11, macOS 10.2+ , Chrome OS, Android 7+ and Linux 2.4.x
- Dimensions (HxWxD): 15x140x55mm
Contents
Multiport hub and user guide
Footnotes
Product Information
- :
- 6Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.4449 (€63.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.