You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CDS-15 USB-C 15 Port Pro Docking Station, 8K / USB / LAN / SD / Audio - 

32171

32171 - CDS-15 USB-C 15 Port Pro Docking Station, 8K / USB / LAN / SD / Audio
32171 - CDS-15 USB-C 15 Port Pro Docking Station, 8K / USB / LAN / SD / Audio
32171 - CDS-15 USB-C 15 Port Pro Docking Station, 8K / USB / LAN / SD / Audio
32171 - CDS-15 USB-C 15 Port Pro Docking Station, 8K / USB / LAN / SD / Audio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32171
Order Code:
CS36940
Product Range
-
Also Known As:
GTIN UPC EAN: 0023942321712
Technical Datasheet:
32171   Datasheet
See all Technical Docs

Product Overview

Sleek, professional docking station with advanced connectivity options, allowing you to create a fully featured workstation. The dock provides a 6 port USB hub, HDMI & DisplayPort outputs, LAN port, audio and SD & MicroSD card slots complete with Power Delivery. Designed to simplify device management and enhance productivity, the CDS-15 is the perfect solution for graphics-intensive or data-intensive applications.
  • USB hub with 3x USB 3.2 Gen 2 10Gb/s ports (2x USB-C, 1x USB-A) 2x USB 3.2 Gen 1 5Gb/s USB-A & 1x USB 2.0 USB-A ports
  • DisplayPort 1.4 and Dual HDMI ports support resolutions up to 8K @30Hz
  • Dedicated USB-C PD port supports up to 80W charging (100W max input)
  • Gigabit Ethernet port for wired network connection
  • SD 4.0 and MicroSD 3.0 slots suitable for high speed memory cards
  • 3.5mm Combo (in/out) audio connection with 8 channel sampling rate (192kHz, 16-bit)
  • Integrated Kensington security lock slot
  • Aluminium and ABS construction with black/grey finish
  • Built-in power switch and LED status indicator
  • Supports Windows 10/11, Mac OS 10.2+
  • Dimensions (HxWxD): 33x168x69mm
  • 2 Year manufacturer warranty

Contents

Docking station, USB-C cable and user guide

Footnotes

Note: Host device must support DP Alt Mode and Power Delivery. MacOS only supports extension to one external monitor, second and third monitor can only mirror the first one.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942321712

2 In stock Need more?

???PF_PDP_RSP_SUP???

€104.7319 ( €128.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €104.7319 (€128.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --