You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub, HDMI / USB / 100W PD -
49140
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49140
- Order Code:
- CS34804
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942491408
Product Overview
- Provides HDMI display output, 2x USB 3.0 ports and a USB-C charging port
- Supports resolutions up to 4K UHD
- Easily charge your laptop and peripherals with up to 100W USB-C power charging
- Sleek, portable design with brushed metal finish
- 150mm Cable length
- Supports Windows 7/8/10, Mac OS 9+ and Linux 2.4.x
- Dimensions (HxWxD): 13x30x107mm
Footnotes
Product Information
- :
- 2Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.908 (€28.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























