You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to 4K HDMI Male Adaptor Lead, 1.5m -
49144
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49144
- Order Code:
- CS36443
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942491446
- Technical Datasheet:
- 49144 Datasheet
Product Overview
- Provides a direct connection between a USB-C source and a HDMI display
- Supports resolutions up to 4K UHD
- Sleek brushed metal finish
- 1.5m Cable length
- Supports Windows 7/8/10, macOS and Linux 2.4.x
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- USB C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 24/06/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 24/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.4462 (€19.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.