You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PinStripe USB 3.2 Gen 1 Flash Drive, 256GB -
49320
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49320
- Order Code:
- MD01379
- Also Known As:
- GTIN UPC EAN: 0023942493204
Product Range Selector (Verbatim PinStripe Flash Drives)
See all from this product rangeProduct Overview
- Sliding mechanism protects the USB connector when not in use
- Integrated keyring hole for convenience
- High speed transfer rates up to 5Gb/s, backwards compatible with USB 2.0
- Supports Windows XP/Vista/7/8/10, Linux 2.4.0+ and Mac OS 10.4+
- Dimensions (HxWxD): 7x19x55mm
Contents
Flash drive only
Product Information
- :
- 256GB
- :
- USB 3.2 Gen 1
- :
- Verbatim PinStripe Flash Drives
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.2498 (€37.21) | ( ) |
5+ | €27.965 (€34.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.