You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Travel Adaptor with USB, 61W, 3x USB A, 2x USB C -
49546
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49546
- Order Code:
- PL17966
- Also Known As:
- GTIN UPC EAN: 0023942495468
Product Range Selector (Verbatim - 4954x Series)
See all from this product rangeProduct Overview
- World-to-world adaptors (suitable for more than 180 countries)
- Equipped with 1x USB-C PD 61W & QC 3.0 18W, 1x USB-C 12W, 3x USB-A 12W
- Supports charging of multiple devices simultaneously
- Safety shutter function prevents foreign objects being inserted into the socket and to keep children safe
- Its small size makes it convenient to carry, and its design ensures that it fits firmly into wall sockets
- Includes spare fuse
Product Information
- :
- World
- :
- Worldwide Mains Plugs
- :
- 10A
- :
- Black
- :
- PC (Polycarbonate) Body
- :
- 250VAC
- :
- Verbatim - 4954x Series
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.8987 (€55.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.