You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FWC-02 Qi Fast Wireless Car Charger -
49553
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49553
- Order Code:
- TE08964
- Also Known As:
- GTIN UPC EAN: 0023942495536
- Technical Datasheet:
- 49553 Datasheet
Product Overview
- Wireless in-car charger and holder for Qi-enabled smartphones
- Automatically adapts output power to device, with maximum charging power of 15W
- Install the holder into an air vent, or fit it to the dashboard or window via the suction pad
- Toughened glass surface with fluorescent Qi indicator
- When phone is placed in holder, side arms close automatically and hold phone in place
- Phone holder rotates through 360° to adjust viewing angle
- Release button on back for intutive one-handed operation
- Anti-slip silicone material on both arms and foot
- Suitable for mobile phones cases up to 4mm thick
- Suitable for mobile phones with width 60-90mm
- Dimensions (HxWxD): 116x71x54mm
- 2 Year manufacturer warranty
Contents
Car charger, USB cable, air vent holder, suction cup holder and user guide
Footnotes
Product Information
- :
- USB-C
- :
- Qi enabled smartphones
- :
- No SVHC (17-Jan-2023)
- :
- Qi
- :
- 10mm
- :
- 15W
- :
- -
- :
- 1 Device
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.8701 (€36.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.