You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Store 'n' Go ALU USB 3.2 Gen 1 Portable Hard Drive, 1TB Space Grey -
53665
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 53665
- Order Code:
- CS35573
- Product Range
- Verbatim Store 'n' Go ALU
- Also Known As:
- GTIN UPC EAN: 0023942536659
- Technical Datasheet:
- 53665 Datasheet
Product Range Selector (Verbatim Store 'n' Go ALU)
See all from this product rangeProduct Overview
- Ultra slim brushed aluminium enclosure
- SuperSpeed USB 3.2 gen 1 transfer speeds up to 5Gb/s
- Nero backup software included (Windows only)
- Includes USB lead with USB-C adaptor for flexible connectivity
- Supports Windows 7/8/10 and Max OS 10.6+
- Dimensions (HxWxD): 9x114x76mm
- 2 Year manufacturer warranty
Contents
Drive, USB cable, USB-C adaptor, software and user guide
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- Verbatim Store 'n' Go ALU
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.4815 (€89.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.