You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pink Anti-Static Resealable ESD-Safe Bag, 355mm x 255mm, 100 Pack -
203065
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 203065
- Order Code:
- SA02719
- Product Range
- -
- Technical Datasheet:
- 203065 Datasheet
Product Overview
- Zip top antistatic pink bag
- Made of an antistatic polyethylene film
- Transparent, tough, amine free bag and do not cause corrosion
- Zip in the bag uses a double tooth locked closure system for strength
Product Information
- :
- Antistatic
- :
- 10"
- :
- 14"
- :
- 254mm
- :
- 355.6mm
- :
- 75µm
- :
- Pink
- :
- Resealable
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.7128 (€100.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.