You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Conductive Heat Seal ESD-Safe Bag, 100mm x 150mm, 100 Pack -
203536
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 203536
- Order Code:
- SA03438
- Technical Datasheet:
- 203536 Datasheet
Product Overview
- Tough, puncture resistant
- Can be re-used
- Marked with ESD protective symbol
- Made of linear polyethylene with carbon added
- Typical film thickness is 70 micron (0.07 mm)
- Resistant to most common solvents
- RS 1 x 10² to 1 x 10⁵ ohms per IEC 61340-2-3
- Heat sealable
- Recyclable
Product Information
- :
- Conductive
- :
- 6"
- :
- 4"
- :
- 150mm
- :
- 100mm
- :
- 70µm
- :
- Black
- :
- Heat Seal
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.9476 (€14.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.