You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Speed / Hi-Accuracy Wrist Strap Tester -
222562
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 222562
- Order Code:
- SA02628
- Product Range
- -
- Technical Datasheet:
- 222562 Datasheet
Product Overview
- High-speed/high-accuracy wrist strap tester
- Simple stop and go tester, fixed test result on first push of the button
- 24VDC test voltage
- 1 second test cycle
- Green LED with buzzer indicates a PASS condition and red LED indicates a FAIL condition
- Battery powered or 19262 power adapter
Contents
High-speed/high-accuracy wrist strap tester, 9V alkaline battery, Certificate of Calibration
Product Information
- :
- Wrist Strap Tester
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €235.3689 (€289.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.