You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Speed/Hi-Accuracy Wrist Strap/Footwear Test Station -
222564
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 222564
- Order Code:
- SA02728
- Product Range
- -
- Technical Datasheet:
- 222564 Datasheet
Product Overview
- High-speed/high-accuracy wrist strap/footware test station
- 24VDC test voltage
- 1 second test cycle
- Green LED with buzzer indicates a PASS condition and red LED indicates a FAIL condition
- Battery powered or 19262 power adapter
Contents
High-speed/high-accuracy wrist strap/footwear tester, Wall plate, Foot plate (single foot), 9V alkaline battery, Certificate of Calibration
Product Information
- :
- Wrist Strap and Footwear Test Station
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €345.8286 (€425.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.