You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Resistance Checker Kit -
225718
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 225718
- Order Code:
- SA02733
- Technical Datasheet:
- 225718 Datasheet
Product Overview
- Automatically selected 10V and 100V test voltage
- Fitted with a built in 15-second timer to help user to comply with EN guidelines
- Built-in parallel electrodes
Contents
Contents: Surface Resistivity Checker, 2 x Cylindrical Electrodes, Carrying Case, 2 x Test Leads, 2 x Croc Clips
Product Information
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €702.9925 (€864.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.