You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Static Heel Grounder 25 Pack -
248560
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 248560
- Order Code:
- SA02689
- Technical Datasheet:
- 248560 Datasheet
Product Overview
- Double heel cup made of abrasion resistant neoprene
- Hook and loop straps
- Hook is 100mm long, loop is 360mm
- One 1MΩ resistor
- Supplied in bag of 25
Product Information
- :
- Heel
- :
- Yellow
- :
- 1Mohm
- :
- Neoprene
- :
- Hook and Loop
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 22/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
1 more will be available week commencing 22/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €197.8018 (€243.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.