You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Point Blade ESD-Safe Probe 6" (150mm) -
35622
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- 35622
- Order Code:
- SA02738
- Product Range
- -
- Technical Datasheet:
- 35622 Datasheet
Product Overview
- Nylon soldering prober tool
- Notch for hooking and pulling wires or components
- Flat screwdriver surface for spudging wire leads down flat on circuit boards
- Pointed end for forming wire leads or for use as pointer probe for holding objects for soldering
- Date code
Warnings
Product Information
- :
- Prober
- :
- ESD Protected Areas, Opening Plastic Cases, Popping Out Batteries
- :
- -
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0936 (€5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.