You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Grounding Cord Yellow 10mm Press Stud 2m -
J4222Y
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- J4222Y
- Order Code:
- TL00222
- Technical Datasheet:
- J4222Y Datasheet
Product Overview
- 2.5mm polyurethane insulation
- Conductor is high strength 7-end duplex tinsel for strength and flexibility
- 1MΩ built in each socket and stud, power rating of .25 watt; no resistor in 4mm plug
- Banana plug does not contain resistor
- Dielectric Strength: Cords withstand 1250 volts DC for at least one minute
Product Information
- :
- 2m
- :
- Yellow
- :
- Snap
- :
- 2Mohm
Technical Documents (1)
175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.0118 (€20.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.