You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rigid Conductive Box with Foam in Lid & Base - 75mm x 51mm x 14mm -
L1631
- Manufacturer:
- VERMASON VERMASON
- Manufacturer Part No:
- L1631
- Order Code:
- SG32334
- Product Range
- Vermason - L16xx
- Technical Datasheet:
- L1631 Datasheet
Product Range Selector (Vermason - L16xx)
See all from this product rangeProduct Overview
- Provide good ESD and mechanical protection
- Made of conductive polypropylene; Rs: 1 x 102 to
1 x 105 ohms per IEC 61340-2-3 - Strong box moulded in one-piece
- Supplied with foam lining
Product Information
- :
- Box
- :
- -
- :
- 14mm
- :
- 2.01"
- :
- 75mm
- :
- -
- :
- 51mm
- :
- Vermason - L16xx
Technical Documents (1)
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1239 (€3.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.