You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Wire Wrap Terminal Pin, 1.02mm dia Hole, 500 Pack -
18-1657
- Manufacturer:
- VERO VERO
- Manufacturer Part No:
- 18-1657
- Order Code:
- PC02014
- Technical Datasheet:
- 18-1657 Datasheet
Product Overview
- Wire wrapping pin for a 1.02mm dia hole
- Provides wire wrapping capability to both sides of the board
- Pin designed as press fit pin
- Matte Sn plated over Cu for excellent connectivity and endurance
- Provided with a 0.86mm diagonal wire wrap tail suitable for most wire wrapping systems
Applications
Industrial
Product Information
- :
- Terminal Pins
- :
- PCB
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.916 (€47.87) | ( ) |
5+ | €33.6835 (€41.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.