You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000VA / 1200W Liebert itON VA Line Interative Tower UPS, 6 Outputs -
LI32151CT21
- Manufacturer:
- VERTIV VERTIV
- Manufacturer Part No:
- LI32151CT21
- Order Code:
- CS37521
- Product Range
- Vertiv Liebert itON VA UPS
- Also Known As:
- GTIN UPC EAN: 0767041021400
- Technical Datasheet:
- LI32151CT21 Datasheet
Product Range Selector (Vertiv Liebert itON VA UPS)
See all from this product rangeProduct Overview
- Provides six IEC 320 C-13 outlets
- Automatic voltage regulator (AVR with boost and trim)
- Overload protection and alarm
- Auto restart with AC recovery
- Fast recharge: 4-6 hours to 90%
- Cold start function
- Simple design for intuitive operation
- Compact tower form factor for discreet installation
- Stepped sinewave waveform
Warnings
Product Information
- :
- ITE
- :
- 6Outlets
- :
- 2kVA / 1.2kW
- :
- 240V
- :
- 230V
- :
- -
- :
- Vertiv Liebert itON VA UPS
- :
- 320mm
- :
- 130mm
- :
- 182mm
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €318.4623 (€391.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.