You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Classic Swiss Army Pen Knife -
CLASSIC SD
- Manufacturer:
- VICTORINOX VICTORINOX
- Manufacturer Part No:
- CLASSIC SD
- Order Code:
- TL19761
- Also Known As:
- GTIN UPC EAN: 7611160013507
Product Range Selector (Victorinox - Swiss Army Knives)
See all from this product rangeProduct Overview
- The compact tool for a pre-meeting manicure or trimming loose threads
- Swiss made pocket knife with 7 functions
- Tools: Small Blade, Scissors, Nail File, Nail Cleaner, Key Ring, Toothpick & Tweezers
Warnings
Product Information
- :
- Swiss Army
- :
- Steel
- :
- -
- :
- 58mm
- :
- Victorinox - Swiss Army Knives
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6443 (€24.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.