You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Swiss Army Pen Knife, Escort -
ESCORT
- Manufacturer:
- VICTORINOX VICTORINOX
- Manufacturer Part No:
- ESCORT
- Order Code:
- TL19760
- Also Known As:
- GTIN UPC EAN: 7611160015334
Product Range Selector (Victorinox - Swiss Army Knives)
See all from this product rangeProduct Overview
- The ultralight everyday pocket knife
- Swiss made pocket knife with 6 functions
- Tools: Small blade, Nail file, 2.5mm screwdriver, Key ring, Toothpick and Tweezers
- Dimensions (HxW): 58mm x 8mm
Warnings
Product Information
- :
- Swiss Army
- :
- Steel
- :
- -
- :
- 58mm
- :
- Victorinox - Swiss Army Knives
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9841 (€12.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.