You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spartan Swiss Army Pen Knife, Black -
SPARTAN BLACK
- Manufacturer:
- VICTORINOX VICTORINOX
- Manufacturer Part No:
- SPARTAN BLACK
- Order Code:
- TL19763
- Also Known As:
- GTIN UPC EAN: 7611160106261
Product Range Selector (Victorinox - Swiss Army Knives)
See all from this product rangeProduct Overview
- The ideal tool for opening cans or stripping wire in your everyday life
- Swiss made pocket knife with 12 functions
- Tools: Large blade, Small blade, Can opener, 3mm screwdriver, Bottle opener, Wire stripper, 6mm screwdriver
- Reamer, punch and sewing awl, Corkscrew, Toothpick, Tweezers and Key ring
- Dimensions (HxL): 14.5mm x 91 mm
Warnings
Product Information
- :
- Swiss Army
- :
- Steel
- :
- -
- :
- Victorinox - Swiss Army Knives
Technical Documents (0)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.6271 (€25.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.