You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000VA / 600W Armour Tower UPS, 3 Outputs -
ARM1000
- Manufacturer:
- VIDA VIDA
- Manufacturer Part No:
- ARM1000
- Order Code:
- CS37546
- Product Range
- Vida Armour Tower UPS
- Also Known As:
- GTIN UPC EAN: 5056733100499
- Technical Datasheet:
- ARM1000 Datasheet
Product Range Selector (Vida Armour Tower UPS)
See all from this product rangeProduct Overview
- Provides three UK mains sockets, three IEC sockets, RJ45 in/out & USB
- 15-20 Minutes backup time (load dependent)
- Recharges to 90% capacity after 8 hours
- Transfer time approx. 6ms or under
- Comprehensive LCD display with audible alarm and LED indicators
- RJ45 LAN surge protection
- Full time EMI/RFI noise filtering
- Maintenance-free, sealed lead acid batteries
- 1 Year manufacturer warranty
Contents
UPS, UK mains lead, USB cable and user guide
Warnings
Product Information
- :
- ITE
- :
- 3Outlets
- :
- 1kVA / 600W
- :
- 240V
- :
- 240V
- :
- -
- :
- Vida Armour Tower UPS
- :
- 325mm
- :
- 125mm
- :
- 225mm
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.0673 (€113.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.