You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Commerce Micro ATX SFF PC Tower Case with 300W PSU, Black -
COMMERCE-BLK
NewProduct Overview
- Stylish and professional SFF PC tower case
- Compatible with Micro ATX and Mini ITX motherboards
- Supports video cards up to 220mm in length and maximum CPU cooler height up to 80mm
- 1x 5.25" External drive bay
- 2x Internal drive bays: 1x 3.5" & 1x 2.5" or 2x 3.5"
- Front mounted I/O ports: 1x USB-C, 1x USB 3.0, 2x USB 2.0 and HD audio ports
- Four full-sze expansion slots
- 300W TFX PSU pre-installed (power cable not included)
- PSU Connections: 4x SATA, 2x Molex, 1x PCI-Ex 6+2-pin, 1x 20+4-pin Motherboard, 1x 4-pin power
- Dimensions (HxWxD): 325x103x385mm
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- 300W
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €37.5475 (€46.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























