You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Mini Travel Mains Extension Lead with USB, 2 Port, 1x USB A, 1x USB C, 1.4m, Black -
TP552230BK
New- Manufacturer:
- VIMARK VIMARK
- Manufacturer Part No:
- TP552230BK
- Order Code:
- PL18130
- Product Range
- Tower - TP5522x0 Series
- Also Known As:
- GTIN UPC EAN: 5016211461177
- Technical Datasheet:
- TP552230BK Datasheet
Product Range Selector (Tower - TP5522x0 Series)
See all from this product rangeProduct Overview
- Portable use and easy to take when travelling or on the go
- Robust design
- Elastic cable tidy included
- Fast charger with Power Delivery (PD) and Quick Charge (QC) protocols
- Lead length: 1.4m
Product Information
- :
- 2Outlets
- :
- UK
- :
- 13A
- :
- 240VAC
- :
- UK Type G
- :
- 1.4m
- :
- Tower - TP5522x0 Series
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5755 (€24.08) | ( ) |
5+ | €18.7425 (€23.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.